Reference Only

170-03186

Spiral Wraps, Sleeves, Tubing & Conduit BSSWV1120 SPLITWOVEN 1.5 50FT

Manufacturer:

Mfr Part:
170-03186

TTI Part:
170-03186

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategorySpiral Wraps, Sleeves, Tubing & Conduit
ProductBraided Sleeves
TypeSplit
MaterialPolyester
Inside Diameter38.1 mm
Length15.2 m
ColorBlack
IP RatingIP66
Unit Of MeasureSpool
FamilyBSSWV-Series
Flammability RatingUL 94 V-0
PackagingSpool
Product TypeSleeves
SeriesBSSWV
SubcategoryWire & Cable Management
Part # Aliases089306359074

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS5806322000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$211.12$211.12
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes