Reference Only
170-03177
Spiral Wraps, Sleeves, Tubing & Conduit BSP 180 PET BLK 1/8 BRAID SLV
Datasheet
170-03177 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Type | Expandable | |
| Material | Polyester | |
| Inside Diameter | 3.2 mm | |
| Length | 68.6 m | |
| Color | Black | |
| IP Rating | IP66 | |
| Unit Of Measure | Spool | |
| Family | BSP-Series | |
| Flammability Rating | UL 94 V-0 | |
| Packaging | Spool | |
| Product Type | Sleeves | |
| Series | BSP | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306349747 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 5808107000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $28.36 | $28.36 | |
| $28.08 | $56.16 | |
| $27.80 | $139.00 | |
| $27.52 | $275.20 | |
| $27.25 | $681.25 | |
| $26.98 | $1,349.00 | |
| $26.72 | $2,672.00 | |
| $26.45 | $6,612.50 |
Need more?
Sign in to add projects and notes