Reference Only
170-03175
Spiral Wraps, Sleeves, Tubing & Conduit BSHTTST38SR 0.38 SILVER
Datasheet
170-03175 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Type | Cable Protection | |
| Material | Aluminum | |
| Inside Diameter | 9.65 mm | |
| Length | 30.48 m | |
| Color | Silver | |
| IP Rating | IP66 | |
| Unit Of Measure | Spool | |
| Family | BSHTT-Series | |
| Packaging | Spool | |
| Product Type | Sleeves | |
| Series | BSHTTST | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306346098 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 7019905150 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
3
On Order
3 expected 13-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $227.27 | $227.27 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.