Reference Only
170-03159
Spiral Wraps, Sleeves, Tubing & Conduit BSNMX145B NOMEX GRN .25 SLV
Datasheet
170-03159 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Type | Cable Protection | |
| Material | Polyaramid (Polymetaphenylene Isophthalamide) | |
| Inside Diameter | 6.4 mm | |
| Length | 30.48 m | |
| Color | Green | |
| IP Rating | IP66 | |
| Unit Of Measure | Spool | |
| Family | BSNMX-Series | |
| Flammability Rating | UL VW-1 | |
| Packaging | Spool | |
| Product Type | Sleeves | |
| Series | BSNMX | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306344940 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 5806322000 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $243.70 | $243.70 | |
| $241.29 | $1,206.45 | |
| $238.90 | $2,389.00 | |
| $236.53 | $4,730.60 | |
| $234.19 | $11,709.50 | |
| $231.87 | $23,187.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.