Reference Only
170-03149
Spiral Wraps, Sleeves, Tubing & Conduit BSHKLP340B HOOKLOOP 0.75 BLK
Datasheet
170-03149 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Type | Cable Protection | |
| Material | Polyester | |
| Inside Diameter | 19.1 mm | |
| Length | 100 ft | |
| IP Rating | IP66 | |
| Unit Of Measure | Spool | |
| Flammability Rating | UL 94 V-0 | |
| Packaging | Spool | |
| Product Type | Sleeves | |
| Series | BSHKLP | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306345251 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 5808107000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $293.50 | $293.50 | |
| $290.06 | $870.18 | |
| $271.28 | $1,356.40 | |
| $268.59 | $2,685.90 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.