Reference Only

170-03143

Spiral Wraps, Sleeves, Tubing & Conduit BSSWFR340B BLK .75 BRDSLV

Manufacturer:

Mfr Part:
170-03143

TTI Part:
170-03143

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategorySpiral Wraps, Sleeves, Tubing & Conduit
ProductBraided Sleeves
TypeSplit
MaterialPolyester
Inside Diameter19.1 mm
Length100 ft
ColorBlack
IP RatingIP66
Unit Of MeasureSpool
Flammability RatingUL 224 VW-1
PackagingSpool
Product TypeSleeves
SeriesBSSWFR
SubcategoryWire & Cable Management
Part # Aliases089306338840

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS5808107000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$174.93$174.93
$173.20$346.40
$171.48$514.44
$153.29$766.45
$150.33$1,503.30
$148.84$2,976.80
$147.36$7,368.00
Need more?

My Notes

Sign into see notes.