Reference Only

170-03133

Spiral Wraps, Sleeves, Tubing & Conduit BSPSW140LB BLK .25 BRDSLV

Manufacturer:

Mfr Part:
170-03133

TTI Part:
170-03133

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategorySpiral Wraps, Sleeves, Tubing & Conduit
ProductBraided Sleeves
TypeSplit
MaterialPolyester
Inside Diameter6.4 mm
Length91.4 m
ColorBlack
IP RatingIP66
Unit Of MeasureSpool
FamilyBSPSW-Series
Flammability RatingUL 94 V-0
PackagingSpool
Product TypeSleeves
SeriesBSPSW
SubcategoryWire & Cable Management
Part # Aliases089306345114

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS5808107000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$1,775.88$1,775.88
$1,758.30$5,274.90
$1,740.89$8,704.45
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes