Reference Only

170-03130

Spiral Wraps, Sleeves, Tubing & Conduit BSPSW1120B BLK 1.50 BRDSLV

Manufacturer:

Mfr Part:
170-03130

TTI Part:
170-03130

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategorySpiral Wraps, Sleeves, Tubing & Conduit
ProductBraided Sleeves
TypeSplit
MaterialPolyester
Inside Diameter38.1 mm
Length75 ft
IP RatingIP66
Unit Of MeasureSpool
Flammability RatingUL 94 V-0
PackagingSpool
Product TypeSleeves
SeriesBSPSW
SubcategoryWire & Cable Management
Part # Aliases089306343394

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS5808107000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$270.36$270.36
Need more?

My Notes

Sign into see notes.