Reference Only
170-03129
Spiral Wraps, Sleeves, Tubing & Conduit BSPSW1140B BLK 1.25 BRDSLV
Datasheet
170-03129 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Type | Split | |
| Material | Polyester | |
| Inside Diameter | 31.8 mm | |
| Length | 75 ft | |
| Color | Black | |
| IP Rating | IP66 | |
| Unit Of Measure | Spool | |
| Flammability Rating | UL 94 V-0 | |
| Packaging | Spool | |
| Product Type | Sleeves | |
| Series | BSPSW | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306343387 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 5808107000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $238.55 | $238.55 | |
| $236.19 | $1,180.95 | |
| $233.85 | $2,338.50 | |
| $231.53 | $5,788.25 | |
| $228.68 | $11,434.00 | |
| $226.42 | $22,642.00 |
Need more?
My Notes
Sign into see notes.