Reference Only
170-03128
Spiral Wraps, Sleeves, Tubing & Conduit BSPSW100B BLK 1.00 BRDSLVWRAP
Datasheet
170-03128 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Type | Split | |
| Material | Polyester | |
| Inside Diameter | 25.4 mm | |
| Length | 30.48 m | |
| Color | Black | |
| IP Rating | IP66 | |
| Unit Of Measure | Spool | |
| Family | BSPSW-Series | |
| Flammability Rating | UL 94 V-0 | |
| Packaging | Spool | |
| Product Type | Sleeves | |
| Series | BSPSW | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306343370 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 5808107000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
26In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $185.21 | $185.21 | |
| $183.36 | $366.72 | |
| $181.54 | $544.62 | |
| $178.37 | $891.85 | |
| $176.60 | $1,766.00 | |
| $174.84 | $3,496.80 | |
| $169.78 | $8,489.00 | |
| $168.09 | $16,809.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes