Reference Only
170-03126
Spiral Wraps, Sleeves, Tubing & Conduit BSPSW120B BLK 0.50 BRDSLVWRAP
Datasheet
170-03126 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Type | Split | |
| Material | Polyester | |
| Inside Diameter | 12.7 mm | |
| Length | 45.7 m | |
| Color | Black | |
| IP Rating | IP66 | |
| Unit Of Measure | Spool | |
| Family | BSPSW-Series | |
| Flammability Rating | UL 94 V-0 | |
| Packaging | Spool | |
| Product Type | Sleeves | |
| Series | BSPSW | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306343356 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 5808107000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
107In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $160.46 | $160.46 | |
| $158.87 | $317.74 | |
| $157.30 | $471.90 | |
| $150.00 | $750.00 | |
| $143.68 | $1,436.80 | |
| $142.26 | $2,845.20 | |
| $140.85 | $7,042.50 | |
| $139.45 | $13,945.00 |
Need more?
Sign in to add projects and notes