Reference Only

170-03125

Spiral Wraps, Sleeves, Tubing & Conduit BSPSW140B BLK 0.25 BRDSLVWRAP

Manufacturer:

Mfr Part:
170-03125

TTI Part:
170-03125

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategorySpiral Wraps, Sleeves, Tubing & Conduit
ProductBraided Sleeves
TypeSplit
MaterialPolyester
Inside Diameter6.4 mm
Length200 ft
ColorBlack
IP RatingIP66
Unit Of MeasureSpool
Flammability RatingUL 94 V-0
PackagingSpool
Product TypeSleeves
SeriesBSPSW
SubcategoryWire & Cable Management
Part # Aliases089306343349

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

12In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$142.44$142.44
$136.57$682.85
$134.88$1,348.80
$133.53$3,338.25
$132.20$6,610.00
$130.46$13,046.00
Need more?

My Notes

Sign into see notes.