Reference Only
170-03105
Spiral Wraps, Sleeves, Tubing & Conduit BSHLR1210 PLENUM WHT 0.50 BDSV
Datasheet
170-03105 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Type | Expandable | |
| Material | Ethylene Chlorotrifluoroethylene (ECTFE) | |
| Inside Diameter | 12.7 mm | |
| Length | 30.48 m | |
| Color | White | |
| IP Rating | IP66 | |
| Unit Of Measure | Spool | |
| Family | BSHLR-Series | |
| Flammability Rating | UL VW-1 | |
| Packaging | Spool | |
| Product Type | Sleeves | |
| Series | BSHLR | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306338215 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 5808107000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $316.66 | $316.66 | |
| $313.51 | $940.53 | |
| $310.40 | $1,552.00 | |
| $307.31 | $3,073.10 | |
| $304.26 | $6,085.20 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.