Reference Only
170-03100
Spiral Wraps, Sleeves, Tubing & Conduit BSHLR140 PLENUM BLK 0.25 BDSV
Datasheet
170-03100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Type | Expandable | |
| Material | Ethylene Chlorotrifluoroethylene (ECTFE) | |
| Inside Diameter | 6.4 mm | |
| Length | 200 ft | |
| Color | Black | |
| IP Rating | IP66 | |
| Unit Of Measure | Spool | |
| Flammability Rating | UL 224 VW-1 | |
| Packaging | Spool | |
| Product Type | Sleeves | |
| Series | BSHLR | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306338123 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 5808107000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $203.70 | $203.70 | |
| $200.65 | $601.95 | |
| $197.64 | $988.20 | |
| $194.67 | $1,946.70 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes