Reference Only
170-03099
Spiral Wraps, Sleeves, Tubing & Conduit BSHLR1810 PLENUM WHT 0.13 BDSV
Datasheet
170-03099 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Type | Expandable | |
| Material | Ethylene Chlorotrifluoroethylene (ECTFE) | |
| Inside Diameter | 3.1 mm | |
| Length | 68.6 m | |
| Color | White | |
| IP Rating | IP66 | |
| Unit Of Measure | Spool | |
| Family | BSHLR-Series | |
| Flammability Rating | UL VW-1 | |
| Packaging | Spool | |
| Product Type | Sleeves | |
| Series | BSHLR | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306338239 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 5808107000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $172.99 | $172.99 | |
| $166.90 | $834.50 | |
| $164.03 | $1,640.30 | |
| $162.41 | $3,248.20 | |
| $160.27 | $8,013.50 | |
| $158.68 | $15,868.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes