Reference Only
170-03093
Spiral Wraps, Sleeves, Tubing & Conduit BSPFR100B FR BLK 1.0 BRD SLV
Datasheet
170-03093 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Type | Expandable | |
| Material | Polyester | |
| Inside Diameter | 25.4 mm | |
| Length | 76.2 m | |
| Color | Black | |
| IP Rating | IP66 | |
| Unit Of Measure | Spool | |
| Family | BSP-Series | |
| Flammability Rating | UL 224 VW-1 | |
| Packaging | Spool | |
| Product Type | Sleeves | |
| Series | BSPFR | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306336921 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 5808107000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $181.03 | $181.03 | |
| $179.23 | $896.15 | |
| $176.91 | $1,769.10 | |
| $175.15 | $3,503.00 | |
| $173.41 | $8,670.50 | |
| $171.68 | $17,168.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes