Reference Only
170-03085
Spiral Wraps, Sleeves, Tubing & Conduit BSPSW103B 1.0 ORANGE BRD SLV
Datasheet
170-03085 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Type | Split | |
| Material | Polyester | |
| Inside Diameter | 25.4 mm | |
| Length | 100 ft | |
| IP Rating | IP66 | |
| Unit Of Measure | Spool | |
| Flammability Rating | UL 94 V-0 | |
| Packaging | Spool | |
| Product Type | Sleeves | |
| Series | BSPSW | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306335474 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 5808107000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $235.86 | $235.86 | |
| $233.52 | $1,167.60 | |
| $231.20 | $2,312.00 | |
| $228.90 | $4,578.00 | |
| $226.62 | $6,798.60 | |
| $223.64 | $11,182.00 | |
| $217.91 | $21,791.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.