Reference Only

170-03079

Spiral Wraps, Sleeves, Tubing & Conduit BSP103B 1.0 ORANGE BRD SLEEVE

Manufacturer:

Mfr Part:
170-03079

TTI Part:
170-03079

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategorySpiral Wraps, Sleeves, Tubing & Conduit
ProductBraided Sleeves
TypeExpandable
MaterialPolyester
Inside Diameter25.4 mm
Length76.2 m
ColorOrange
IP RatingIP66
Unit Of MeasureSpool
FamilyBSP-Series
Flammability RatingUL 94 V-0
PackagingSpool
Product TypeSleeves
SeriesBSP
SubcategoryWire & Cable Management
Part # Aliases089306335405

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS5808107000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$177.50$177.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.