Reference Only

170-03078

Spiral Wraps, Sleeves, Tubing & Conduit BSP343B .75 ORANGE BRD SLEEVE

Manufacturer:

Mfr Part:
170-03078

TTI Part:
170-03078

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategorySpiral Wraps, Sleeves, Tubing & Conduit
ProductBraided Sleeves
TypeExpandable
MaterialPolyester
Inside Diameter19.1 mm
Length76.2 m
ColorOrange
IP RatingIP66
Unit Of MeasureSpool
FamilyBSP-Series
Flammability RatingUL 94 V-0
PackagingSpool
Product TypeSleeves
SeriesBSP
SubcategoryWire & Cable Management
Part # Aliases089306335436

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS5808107000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$162.07$162.07
$159.11$795.55
$143.91$1,439.10
$142.49$2,564.82
$141.07$7,053.50
$139.68$13,968.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes