Reference Only
170-03077
Spiral Wraps, Sleeves, Tubing & Conduit BSP123B .50 ORANGE BRD SLEEVE
Datasheet
170-03077 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Type | Expandable | |
| Material | Polyester | |
| Inside Diameter | 12.7 mm | |
| Length | 500 ft | |
| Color | Orange | |
| IP Rating | IP66 | |
| Unit Of Measure | Spool | |
| Flammability Rating | UL 94 V-0 | |
| Packaging | Spool | |
| Product Type | Sleeves | |
| Series | BSP | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306335412 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 5808107000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $183.80 | $183.80 | |
| $181.97 | $909.85 | |
| $180.17 | $1,801.70 | |
| $178.38 | $3,567.60 | |
| $176.62 | $8,831.00 | |
| $174.87 | $17,487.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.