Reference Only
170-03064
Spiral Wraps, Sleeves, Tubing & Conduit BSHTTST10SR 1.00 SILVTHERMAL
Datasheet
170-03064 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Type | Cable Protection | |
| Material | Aluminum | |
| Inside Diameter | 25.4 mm | |
| Length | 30.48 m | |
| Color | Silver | |
| IP Rating | IP67 | |
| Unit Of Measure | Spool | |
| Family | BSHTT-Series | |
| Packaging | Spool | |
| Product Type | Sleeves | |
| Series | BSHTTST | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306332497 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 7019905150 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $487.53 | $487.53 | |
| $482.70 | $965.40 | |
| $477.92 | $1,433.76 | |
| $455.62 | $2,278.10 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes