Reference Only

170-03063

Spiral Wraps, Sleeves, Tubing & Conduit BSHTTST34SR 0.75 SILVTHERMAL

Manufacturer:

Mfr Part:
170-03063

TTI Part:
170-03063

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategorySpiral Wraps, Sleeves, Tubing & Conduit
ProductBraided Sleeves
TypeCable Protection
MaterialAluminum
Inside Diameter19.1 mm
Length30.48 m
ColorSilver
IP RatingIP67
Unit Of MeasureSpool
FamilyBSHTT-Series
PackagingSpool
Product TypeSleeves
SeriesBSHTTST
SubcategoryWire & Cable Management
Part # Aliases089306332510

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS7019905150
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$419.84$419.84
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.