Reference Only

170-03062

Spiral Wraps, Sleeves, Tubing & Conduit BSHTTST12SR 0.5 SILVTHERMAL

Manufacturer:

Mfr Part:
170-03062

TTI Part:
170-03062

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategorySpiral Wraps, Sleeves, Tubing & Conduit
ProductBraided Sleeves
TypeCable Protection
MaterialAluminum
Inside Diameter12.7 mm
Length30.48 m
ColorSilver
IP RatingIP67
Unit Of MeasureSpool
FamilyBSHTT-Series
PackagingSpool
Product TypeSleeves
SeriesBSHTTST
SubcategoryWire & Cable Management
Part # Aliases089306332503

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$247.04$247.04
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.