Reference Only
170-03050
Spiral Wraps, Sleeves, Tubing & Conduit BSHTFG140B 0.25 BLK BRDSLV
Datasheet
170-03050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Type | Cable Protection | |
| Inside Diameter | 6.4 mm | |
| Length | 61 m | |
| Color | Black | |
| IP Rating | IP67 | |
| Unit Of Measure | Spool | |
| Family | BSHTFG-Series | |
| Flammability Rating | UL VW-1 | |
| Packaging | Spool | |
| Product Type | Sleeves | |
| Series | BSHTFG | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306332633 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 7019905150 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $327.57 | $327.57 | |
| $324.32 | $972.96 | |
| $321.10 | $1,605.50 | |
| $317.91 | $3,179.10 | |
| $314.75 | $6,295.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes