Reference Only
170-03037
Spiral Wraps, Sleeves, Tubing & Conduit BSPSW140 BLK 0.25 BRDSLV WRAP
Datasheet
170-03037 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Type | Cable Protection | |
| Material | Polyester | |
| Inside Diameter | 6.4 mm | |
| Length | 30.48 m | |
| Color | Black | |
| IP Rating | IP67 | |
| Unit Of Measure | Spool | |
| Family | BSPSW-Series | |
| Flammability Rating | UL 94 V-0 | |
| Packaging | Spool | |
| Product Type | Sleeves | |
| Series | BSPSW | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306331193 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 5808107000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $93.97 | $93.97 | |
| $93.04 | $186.08 | |
| $92.12 | $276.36 | |
| $86.75 | $433.75 | |
| $83.33 | $833.30 | |
| $82.26 | $1,645.20 | |
| $79.09 | $3,954.50 | |
| $78.31 | $7,831.00 |
Need more?
Sign in to add projects and notes