Reference Only

170-03030

Spiral Wraps, Sleeves, Tubing & Conduit Braided Sleeving, Expandable, 1.25" Dia, PA66 Monofilament, Black, 50 ft/reel

Manufacturer:

Mfr Part:
170-03030

TTI Part:
170-03030

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategorySpiral Wraps, Sleeves, Tubing & Conduit
ProductBraided Sleeves
TypeCable Protection
MaterialPolyamide (PA66), Nylon 6.6
Inside Diameter31.8 mm
Length15.2 m
ColorBlack
IP RatingIP67
Unit Of MeasureSpool
FamilyBSP-Series
Flammability RatingUL 94 V-2
PackagingSpool
Product TypeSleeves
SeriesBSPA66
SubcategoryWire & Cable Management
Part # Aliases089306330363

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS5808107000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$77.31$77.31
Need more?

My Notes

Sign into see notes.