Reference Only
170-03025
Spiral Wraps, Sleeves, Tubing & Conduit BSPSW100 BLK 1.0 BRDSLV WRAP
Datasheet
170-03025 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Type | Cable Protection | |
| Material | Polyester | |
| Inside Diameter | 25.4 mm | |
| Length | 15.2 m | |
| Color | Black | |
| IP Rating | IP67 | |
| Unit Of Measure | Spool | |
| Family | BSPSW-Series | |
| Flammability Rating | UL 94 V-0 | |
| Packaging | Spool | |
| Product Type | Sleeves | |
| Series | BSPSW | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306330646 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 5808107000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $111.73 | $111.73 | |
| $110.62 | $221.24 | |
| $109.53 | $328.59 | |
| $106.12 | $636.72 | |
| $101.65 | $1,016.50 | |
| $100.64 | $2,012.80 | |
| $99.65 | $4,982.50 | |
| $98.66 | $9,866.00 |
Need more?
Sign in to add projects and notes