Reference Only
170-03024
Spiral Wraps, Sleeves, Tubing & Conduit BSPSW120 BLK 0.5 BRDSLV WRAP
Datasheet
170-03024 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Type | Cable Protection | |
| Material | Polyester | |
| Inside Diameter | 12.7 mm | |
| Length | 75 ft | |
| Color | Black | |
| IP Rating | IP67 | |
| Unit Of Measure | Spool | |
| Flammability Rating | UL 94 V-0 | |
| Packaging | Spool | |
| Product Type | Sleeves | |
| Series | BSPSW | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306330653 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 5808107000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $101.63 | $101.63 | |
| $100.61 | $201.22 | |
| $99.61 | $298.83 | |
| $93.44 | $560.64 | |
| $90.07 | $900.70 | |
| $89.17 | $1,783.40 | |
| $87.75 | $4,387.50 |
Need more?
My Notes
Sign into see notes.