Reference Only
170-03003
Spiral Wraps, Sleeves, Tubing & Conduit BSP100 PET BLK 1 BRAID SLV
Datasheet
170-03003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Type | Cable Protection | |
| Material | Polyester | |
| Inside Diameter | 25.4 mm | |
| Length | 19.8 m | |
| Color | Black | |
| IP Rating | IP67 | |
| Unit Of Measure | Spool | |
| Family | BSP-Series | |
| Flammability Rating | UL 94 V-0 | |
| Packaging | Spool | |
| Product Type | Sleeves | |
| Series | BSP | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306331650 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 5808107000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $52.83 | $52.83 |
Need more?
Sign in to add projects and notes