Reference Only

170-03000

Spiral Wraps, Sleeves, Tubing & Conduit BSP140 PET BLK 1/4 BRD SLV

Manufacturer:

Mfr Part:
170-03000

TTI Part:
170-03000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategorySpiral Wraps, Sleeves, Tubing & Conduit
ProductBraided Sleeves
TypeCable Protection
MaterialPolyester
Inside Diameter6.4 mm
Length200 ft
ColorBlack
IP RatingIP66
Unit Of MeasureSpool
Flammability RatingUL 94 V-0
PackagingSpool
Product TypeSleeves
SeriesBSP
SubcategoryWire & Cable Management
Part # Aliases089306330455

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS5808107000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$44.61$44.61
$44.17$88.34
$43.73$131.19
$37.22$186.10
$33.52$838.00
$33.18$1,659.00
$32.86$3,286.00
Need more?

My Notes

Sign into see notes.