Reference Only

170-01164

Spiral Wraps, Sleeves, Tubing & Conduit TWIST-IN RODENT-REPELLANT WRAP

Manufacturer:

Mfr Part:
170-01164

TTI Part:
170-01164

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategorySpiral Wraps, Sleeves, Tubing & Conduit
ProductBraided Sleeves
TypeBraided Sleeving
MaterialPolyester
Length15 m
ColorBlack, White
Unit Of MeasureSpool
FamilyHelagaine
PackagingSpool
SeriesRodent Repellent Wrap
SubcategoryWire & Cable Management
Part # Aliases089306484370

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$260.73$260.73
$258.15$516.30
$255.59$766.77
$250.05$1,250.25
$247.57$2,475.70
$245.12$4,902.40
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes