Reference Only
170-01162
Spiral Wraps, Sleeves, Tubing & Conduit TWIST-IN RODENT-REPELLANT WRAP
Datasheet
170-01162 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Type | Braided Sleeving | |
| Material | Polyester | |
| Length | 25 m | |
| Color | Black, White | |
| Unit Of Measure | Spool | |
| Family | Helagaine | |
| Packaging | Spool | |
| Series | Rodent Repellent Wrap | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306484394 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 5808109000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $290.07 | $290.07 | |
| $287.19 | $574.38 | |
| $284.33 | $852.99 | |
| $281.51 | $1,407.55 | |
| $272.91 | $2,729.10 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.