Reference Only
170-01161
Spiral Wraps, Sleeves, Tubing & Conduit TWIST-IN RODENT-REPELLANT WRAP
Datasheet
170-01161 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Type | Braided Sleeving | |
| Material | Polyester | |
| Length | 50 m | |
| Color | Black, White | |
| Unit Of Measure | Spool | |
| Family | Helagaine | |
| Packaging | Spool | |
| Series | Rodent Repellent Wrap | |
| Subcategory | Wire & Cable Management | |
| Wall Thickness | 0.8 mm | |
| Part # Aliases | 089306484400 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 5808109000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $543.75 | $543.75 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes