Reference Only

169-60123

End of Life
Spiral Wraps, Sleeves, Tubing & Conduit CONVOLUTED TUBING,SLIT 0.5"

Manufacturer:

Mfr Part:
169-60123

TTI Part:
169-60123

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategorySpiral Wraps, Sleeves, Tubing & Conduit
ProductTubings
TypeConvoluted Tubing
MaterialPolypropylene, flame retardant (PPFR)
Inside Diameter12.70 mm
Length1100 ft
ColorOrange
Unit Of MeasureFoot
FeaturesSlit
Flammability RatingUL 94 V-2
PackagingSpool
SeriesCTPPFR
SubcategoryWire & Cable Management
Part # Aliases089306475835

Export and Environmental Classification

AttributeDescription
Country of OriginCanada
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Spool

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes