Reference Only
169-60020
Spiral Wraps, Sleeves, Tubing & Conduit 3/4 NYLON CONVOLUTED TUBING
Datasheet
169-60020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Tubings | |
| Type | Cable Protection | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Inside Diameter | 19.1 mm | |
| Length | 30.5 m | |
| Color | Black, Gray | |
| IP Rating | IP67 | |
| Unit Of Measure | Pack | |
| Family | CTN-Series | |
| Flammability Rating | UL 94 HB | |
| Packaging | Each | |
| Product Type | Conduit & Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306274377 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Canada |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Price Per Pack | Ext. Price |
|---|---|---|
| $157.70 | $315.40 |
Need more?
My Notes
Sign into see notes.