Reference Only

169-60019

Spiral Wraps, Sleeves, Tubing & Conduit 1/2 NYLON CONVOLUTED TUBING

Manufacturer:

Mfr Part:
169-60019

TTI Part:
169-60019

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategorySpiral Wraps, Sleeves, Tubing & Conduit
ProductTubing
TypeCable Protection
MaterialPolyamide (PA)
Inside Diameter12.7 mm
Length100 ft
ColorBlack, Gray Stripe
IP RatingIP66
Unit Of MeasurePack
Flammability RatingUL 94 V-0
PackagingEach
Product TypeConduit & Tubing
SubcategoryWire & Cable Management
Part # Aliases089306274353

Export and Environmental Classification

AttributeDescription
Country of OriginCanada
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Price Per PackExt. Price
$119.87$119.87
$118.68$237.36
$117.51$352.53
$90.52$452.60
$89.62$896.20
$88.74$1,774.80
$87.86$4,393.00
Need more?

My Notes

Sign into see notes.