Reference Only
169-60018
Spiral Wraps, Sleeves, Tubing & Conduit 3/8 NYLON CONVOLUTED TUBING
Datasheet
169-60018 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Tubings | |
| Type | Cable Protection | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Inside Diameter | 9.65 mm | |
| Length | 30.5 m | |
| Color | Black, Gray | |
| IP Rating | IP66 | |
| Unit Of Measure | Pack | |
| Family | CTN-Series | |
| Flammability Rating | UL 94 HB | |
| Packaging | Each | |
| Product Type | Conduit & Tubing | |
| Series | CTN | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306274346 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Canada |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Pack | Ext. Price |
|---|---|---|
| $106.70 | $106.70 | |
| $105.64 | $211.28 | |
| $104.60 | $313.80 | |
| $80.03 | $400.15 | |
| $78.09 | $780.90 | |
| $77.31 | $1,932.75 | |
| $76.55 | $3,827.50 | |
| $75.79 | $7,579.00 |
Need more?
Sign in to add projects and notes