Reference Only

169-23006

Spiral Wraps, Sleeves, Tubing & Conduit NON-METAL TUBING 164' BLACK

Manufacturer:

Mfr Part:
169-23006

TTI Part:
169-23006

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategorySpiral Wraps, Sleeves, Tubing & Conduit
ProductTubing
TypeConvoluted Tubing
MaterialPolytetrafluoroethylene (PTFE)
Inside Diameter4.6 mm
ColorBlack
Unit Of MeasureSpool
FeaturesUnslit
Flammability RatingFAR 25
PackagingSpool
Product TypeConduit & Tubing
SubcategoryWire & Cable Management
Part # Aliases089306422532

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 50 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$25.62$1,281.00
Need more?

My Notes

Sign into see notes.