Reference Only
166-90503
Spiral Wraps, Sleeves, Tubing & Conduit HG PVC TUBING 2.0" BK 100'REEL
Datasheet
166-90503 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Tubings | |
| Type | Smooth Bore | |
| Material | Polyvinylchloride (PVC) | |
| Inside Diameter | 50 mm | |
| Length | 30.5 m | |
| Color | Black | |
| Family | HelaGuard | |
| Packaging | Reel | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306391869 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $758.47 | $758.47 | |
| $697.79 | $2,093.37 |
Need more?
My Notes
Sign into see notes.