Reference Only
166-90266
Spiral Wraps, Sleeves, Tubing & Conduit HG-HISL0750 PA12 SW SLIT 100
Datasheet
166-90266 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Conduit | |
| Type | Cable Protection | |
| Material | Polyamide (PA) | |
| Inside Diameter | 28 mm | |
| Length | 100 ft | |
| Color | Black | |
| IP Rating | IP66 | |
| Unit Of Measure | Spool | |
| Flammability Rating | UL 94 V-0 | |
| Packaging | Spool | |
| Product Type | Conduit & Tubing | |
| Series | HG-HISL | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306370727 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |