Reference Only
166-90190
Spiral Wraps, Sleeves, Tubing & Conduit HG-SW0380 PA6 SW CONDUIT 100
Datasheet
166-90190 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Conduits | |
| Type | Cable Protection | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Inside Diameter | 16 mm | |
| Length | 30.5 m | |
| Color | Black | |
| IP Rating | IP66 | |
| Unit Of Measure | Spool | |
| Family | HelaGuard | |
| Flammability Rating | UL 94 V-2 | |
| Packaging | Spool | |
| Product Type | Conduit & Tubing | |
| Series | HG-SW | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306369493 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $94.64 | $94.64 |
Need more?
Sign in to add projects and notes