Reference Only
164-41008
Wire Ducting & Raceways HELADUCT FLEX40 WIRING DUCT
Datasheet
164-41008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Ducting & Raceways | |
| Material | Polypropylene (PP) | |
| Color | White | |
| Length | 500 mm | |
| Duct External Width | 45 mm | |
| Duct External Height | 48 mm | |
| Family | HelaDuct | |
| Mounting Method | Screw | |
| Packaging | Bulk | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306455479 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,008In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 24 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.31 | $103.44 | |
| $4.27 | $307.44 | |
| $4.16 | $499.20 | |
| $3.95 | $1,042.80 | |
| $3.91 | $1,970.64 | |
| $3.87 | $3,900.96 | |
| $3.83 | $9,651.60 | |
| $3.80 | $19,060.80 |
Need more?
Sign in to add projects and notes