Reference Only

164-21108

Wire Ducting & Raceways WIRING DUCT,ADHESIVE, PP, WHT

Manufacturer:

Mfr Part:
164-21108

TTI Part:
164-21108

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryWire Ducting & Raceways
MaterialPolypropylene (PP)
ColorWhite
Length500 mm
Duct External Width24 mm
Duct External Height24 mm
FamilyHelaDuct
Mounting MethodScrew
PackagingEach
Product TypeWire Ducting & Raceways
SubcategoryWire & Cable Management
Part # Aliases089306455448

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 70 / Multiples: 70)
Quantity Unit PriceExt. Price
$3.74$261.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.