Reference Only
164-11108
Wire Ducting & Raceways WIRING DUCT,ADHESIVE, PP, WHT
Datasheet
164-11108 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Ducting & Raceways | |
| Material | Polypropylene (PP) | |
| Color | White | |
| Length | 500 mm | |
| Width | 11 mm | |
| Height | 13.5 mm | |
| Mounting Method | Screw | |
| Packaging | Each | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306455424 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.38 | $338.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes