Reference Only
161-64310
Spiral Wraps, Sleeves, Tubing & Conduit HWPP20 HELAWRAP 3/4 (20MM)
Datasheet
161-64310 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Material | Polypropylene (PP) | |
| Inside Diameter | 20 mm | |
| Length | 30.48 m | |
| Color | Black | |
| Unit Of Measure | Spool | |
| Family | Helawrap | |
| Flammability Rating | UL 94 HB | |
| Packaging | Spool | |
| Product Type | Spiral Wraps | |
| Series | HWPP | |
| Subcategory | Wire & Cable Management | |
| Wall Thickness | 0.95 mm | |
| Part # Aliases | 089306343929 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $166.44 | $166.44 |
Need more?
Sign in to add projects and notes