Reference Only
161-64112
Spiral Wraps, Sleeves, Tubing & Conduit HWPP08 HELAWRAP 5/16 (8MM)
Datasheet
161-64112 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Material | Polypropylene (PP) | |
| Inside Diameter | 8 mm | |
| Length | 30.48 m | |
| Color | Black | |
| Unit Of Measure | Spool | |
| Family | Helawrap | |
| Flammability Rating | UL 94 HB | |
| Packaging | Spool | |
| Product Type | Spiral Wraps | |
| Series | HWPP | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306343912 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $86.95 | $86.95 | |
| $86.09 | $172.18 | |
| $85.24 | $255.72 | |
| $79.97 | $399.85 | |
| $77.70 | $777.00 | |
| $75.43 | $1,885.75 | |
| $72.42 | $3,621.00 | |
| $70.16 | $7,016.00 |
Need more?
My Notes
Sign into see notes.