Reference Only
161-05088
Spiral Wraps, Sleeves, Tubing & Conduit 4.5N0H 7/8 BLK SPIRALWRAP
Datasheet
161-05088 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Spiral Wraps | |
| Type | Spiral Wrap | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Inside Diameter | 22.3 mm | |
| Length | 152.4 m | |
| Color | Black | |
| Unit Of Measure | Foot | |
| Family | N-Series | |
| Packaging | Spool | |
| Product Type | Spiral Wraps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306286998 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 500 / Multiples: 500)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $5.03 | $2,515.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.