Reference Only
157-04012
Cable Ties T50SOSFT6.5LG-E4
Datasheet
157-04012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Length | 167.9 mm | |
| Width | 4.6 mm | |
| Maximum Bundle Diameter | 35 mm | |
| Color | Gray | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Packaging | Each | |
| Series | T50 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
24,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.204 | $816.00 |
Need more?
Sign in to add projects and notes