157-00518 HellermannTyton

157-00518

Cable Ties 1-Pc Cable Tie/Fir Tree Mount with Disc, 9"L, 6.2 - 13.0 mm, PA66HIRHS, Gray,

Manufacturer:

Mfr Part:
157-00518

TTI Part:
157-00518

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
ColorGray
MaterialPolyamide (PA66), Nylon 6.6
Length229.3 mm
Width4.7 mm
Maximum Bundle Diameter50 mm
PackagingEach
SeriesT50
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.147$367.50
Need more?
Sign in to add projects and notes