Reference Only
157-00467
Cable Ties T50SSBS50T-E
Datasheet
157-00467 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Width | 0.18 in | |
| Maximum Bundle Diameter | 1.38 in | |
| Tensile Strength | 45 lbs | |
| Color | Black | |
| Material | Polyamide (PA) | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
13,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.157 | $157.00 | |
| $0.153 | $306.00 | |
| $0.151 | $453.00 | |
| $0.148 | $740.00 | |
| $0.146 | $1,168.00 | |
| $0.143 | $3,575.00 | |
| $0.141 | $7,050.00 | |
| $0.138 | $13,800.00 |
Need more?
Sign in to add projects and notes